Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV8328ARUYR
DRV8328ARUYR - 1
DRV8328ARUYR - 2
DRV8328ARUYR - 3
Extended1/3
* Images are for reference only
DRV8328ARUYR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8328ARUYR
JLCPCB Part #
C3681415
Package
WQFN-28(4x4)
Description
-40℃~+150℃ 100ns 100ns 1A 2.2V 2A 2mA 4.5V~60V 6 800mV Half-Bridge、Three Phase MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) WQFN-28(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageWQFN-28(4x4)
Operating Temperature-40℃~+150℃
Propagation Delay tpHL100ns
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)1A
Number of Drivers6
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)2mA
Input Logic Level - High2.2V
Voltage - Supply4.5V~60V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode、Charge pump boost
Propagation Delay tpLH100ns
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV8328ARUYR
DRV8328ARUYR

* Images are for reference only

DRV8328ARUYR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8328ARUYR
JLCPCB Part #
C3681415
Package
WQFN-28(4x4)
Description
-40℃~+150℃ 100ns 100ns 1A 2.2V 2A 2mA 4.5V~60V 6 800mV Half-Bridge、Three Phase MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) WQFN-28(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8328ARUYR

* Images are for reference only

DRV8328ARUYR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8328ARUYR
JLCPCB Part #
C3681415
Package
WQFN-28(4x4)
Description
-40℃~+150℃ 100ns 100ns 1A 2.2V 2A 2mA 4.5V~60V 6 800mV Half-Bridge、Three Phase MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) WQFN-28(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8328ARUYR Specifications

DRV8328ARUYR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageWQFN-28(4x4)
Operating Temperature-40℃~+150℃
Propagation Delay tpHL100ns
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)1A
Number of Drivers6
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)2mA
Input Logic Level - High2.2V
Voltage - Supply4.5V~60V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode、Charge pump boost
Propagation Delay tpLH100ns
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8328ARUYR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8328ARUYR Documents

DRV8328ARUYR datasheets or manufacturer documentation.

Datasheet: DRV8328ARUYR Datasheet (PDF)

DRV8328ARUYR Schematic Symbol & PCB Footprint

The DRV8328ARUYR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.