
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Slew Rate | 1V/us | |
| Common Mode Rejection Ratio (CMRR) | 90dB | |
| Number of Channels | 2 | |
| Vcm - Common Mode Voltage | -3V~13V | |
| Bandwidth | 3.5MHz | |
| Features | Programmable output reference level、Analog output interface、Programmable threshold alarm、Built-in comparator、Enable/shutdown function、External shunt | |
| Gain | 0.5V/V、2V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UC3172ADWP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Slew Rate | 1V/us | |
| Common Mode Rejection Ratio (CMRR) | 90dB | |
| Number of Channels | 2 | |
| Vcm - Common Mode Voltage | -3V~13V | |
| Bandwidth | 3.5MHz | |
| Features | Programmable output reference level、Analog output interface、Programmable threshold alarm、Built-in comparator、Enable/shutdown function、External shunt | |
| Gain | 0.5V/V、2V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3172ADWP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UC3172ADWP datasheets or manufacturer documentation.
Datasheet: UC3172ADWP Datasheet (PDF)
The UC3172ADWP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.