Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. DRV8220DRLR
DRV8220DRLR - 1
DRV8220DRLR - 2
DRV8220DRLR - 3
Extended1/3
* Images are for reference only
DRV8220DRLR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8220DRLR
JLCPCB Part #
C3681351
Package
SOT-563
Description
-40℃~+125℃ 1 1.76A 1Ω 4.5V~18V 960nA Interleaved conduction protection、Current sensing/regulation function、Active braking function PWM Yes SOT-563 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerTexas Instruments
PackageSOT-563
Operating Temperature-40℃~+125℃
Number of H-bridges1
TechnologyYes
Voltage - Supply4.5V~18V
FeaturesInterleaved conduction protection、Current sensing/regulation function、Active braking function
Quiescent Current(Iq)960nA
RDS(on)1Ω
Peak Current1.76A
InterfacePWM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. DRV8220DRLR
DRV8220DRLR

* Images are for reference only

DRV8220DRLR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8220DRLR
JLCPCB Part #
C3681351
Package
SOT-563
Description
-40℃~+125℃ 1 1.76A 1Ω 4.5V~18V 960nA Interleaved conduction protection、Current sensing/regulation function、Active braking function PWM Yes SOT-563 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8220DRLR

* Images are for reference only

DRV8220DRLR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8220DRLR
JLCPCB Part #
C3681351
Package
SOT-563
Description
-40℃~+125℃ 1 1.76A 1Ω 4.5V~18V 960nA Interleaved conduction protection、Current sensing/regulation function、Active braking function PWM Yes SOT-563 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8220DRLR Specifications

DRV8220DRLR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerTexas Instruments
PackageSOT-563
Operating Temperature-40℃~+125℃
Number of H-bridges1
TechnologyYes
Voltage - Supply4.5V~18V
FeaturesInterleaved conduction protection、Current sensing/regulation function、Active braking function
Quiescent Current(Iq)960nA
RDS(on)1Ω
Peak Current1.76A
InterfacePWM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8220DRLR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8220DRLR Documents

DRV8220DRLR datasheets or manufacturer documentation.

Datasheet: DRV8220DRLR Datasheet (PDF)

DRV8220DRLR Schematic Symbol & PCB Footprint

The DRV8220DRLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.