Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. DRV8428EPWPR
DRV8428EPWPR
Extended
* Images are for reference only
DRV8428EPWPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8428EPWPR
JLCPCB Part #
C3681349
Package
HTSSOP-16
Description
-40℃~+125℃ 1.5Ω 2 4.2V~33V 700mA Bipolar Driver Yes HTSSOP-16 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackageHTSSOP-16
Motor Drive Voltage(Vm)4.2V~33V
Operating Temperature-40℃~+125℃
Number of H-bridges2
TechnologyYes
Output Current700mA
Drive TypeBipolar Driver
RDS(on)1.5Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. DRV8428EPWPR
DRV8428EPWPR

* Images are for reference only

DRV8428EPWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8428EPWPR
JLCPCB Part #
C3681349
Package
HTSSOP-16
Description
-40℃~+125℃ 1.5Ω 2 4.2V~33V 700mA Bipolar Driver Yes HTSSOP-16 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8428EPWPR

* Images are for reference only

DRV8428EPWPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8428EPWPR
JLCPCB Part #
C3681349
Package
HTSSOP-16
Description
-40℃~+125℃ 1.5Ω 2 4.2V~33V 700mA Bipolar Driver Yes HTSSOP-16 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8428EPWPR Specifications

DRV8428EPWPR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackageHTSSOP-16
Motor Drive Voltage(Vm)4.2V~33V
Operating Temperature-40℃~+125℃
Number of H-bridges2
TechnologyYes
Output Current700mA
Drive TypeBipolar Driver
RDS(on)1.5Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8428EPWPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8428EPWPR Documents

DRV8428EPWPR datasheets or manufacturer documentation.

Datasheet: DRV8428EPWPR Datasheet (PDF)

DRV8428EPWPR Schematic Symbol & PCB Footprint

The DRV8428EPWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.