Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. LV8961HUWR2G
LV8961HUWR2G - 1
LV8961HUWR2G - 2
LV8961HUWR2G - 3
Extended1/3
* Images are for reference only
LV8961HUWR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
LV8961HUWR2G
JLCPCB Part #
C3681322
Package
LQFP-48-EP(7x7)
Description
-40℃~+175℃ 40uA 5.5V~28V 50mA No SPI Three Phase LQFP-48-EP(7x7) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
Manufactureronsemi
PackageLQFP-48-EP(7x7)
Operating Temperature-40℃~+175℃
Integrated FETsNo
Voltage - Supply5.5V~28V
Output Current50mA
Drive TypeThree Phase
Quiescent Current(Iq)40uA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. LV8961HUWR2G
LV8961HUWR2G

* Images are for reference only

LV8961HUWR2G

Extended
Manufacturer

onsemi

MFR.Part #
LV8961HUWR2G
JLCPCB Part #
C3681322
Package
LQFP-48-EP(7x7)
Description
-40℃~+175℃ 40uA 5.5V~28V 50mA No SPI Three Phase LQFP-48-EP(7x7) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LV8961HUWR2G

* Images are for reference only

LV8961HUWR2G
Extended
Manufacturer

onsemi

MFR.Part #
LV8961HUWR2G
JLCPCB Part #
C3681322
Package
LQFP-48-EP(7x7)
Description
-40℃~+175℃ 40uA 5.5V~28V 50mA No SPI Three Phase LQFP-48-EP(7x7) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LV8961HUWR2G Specifications

LV8961HUWR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
Manufactureronsemi
PackageLQFP-48-EP(7x7)
Operating Temperature-40℃~+175℃
Integrated FETsNo
Voltage - Supply5.5V~28V
Output Current50mA
Drive TypeThree Phase
Quiescent Current(Iq)40uA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LV8961HUWR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LV8961HUWR2G Documents

LV8961HUWR2G datasheets or manufacturer documentation.

Datasheet: LV8961HUWR2G Datasheet (PDF)

LV8961HUWR2G Schematic Symbol & PCB Footprint

The LV8961HUWR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.