Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV8706HQRHBRQ1
DRV8706HQRHBRQ1 - 1
DRV8706HQRHBRQ1 - 2
DRV8706HQRHBRQ1 - 3
Extended1/3
* Images are for reference only
DRV8706HQRHBRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8706HQRHBRQ1
JLCPCB Part #
C3681320
Package
VQFN-32(5x5)
Description
-40℃~+125℃ 2 4.9V~37V 600ns 62mA 62mA 850ns Half-Bridge、Full-Bridge MOSFET Under Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) VQFN-32(5x5) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageVQFN-32(5x5)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL600ns
Driven ConfigurationHalf-Bridge、Full bridge
Current - Output High(IOH)62mA
Number of Drivers2
Load TypeMOSFET
Input Logic Level - High700mV~5.5V
Voltage - Supply4.9V~37V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Charge pump boost
Propagation Delay tpLH850ns
Current - Output Low(IOL)62mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV8706HQRHBRQ1
DRV8706HQRHBRQ1

* Images are for reference only

DRV8706HQRHBRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8706HQRHBRQ1
JLCPCB Part #
C3681320
Package
VQFN-32(5x5)
Description
-40℃~+125℃ 2 4.9V~37V 600ns 62mA 62mA 850ns Half-Bridge、Full-Bridge MOSFET Under Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) VQFN-32(5x5) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8706HQRHBRQ1

* Images are for reference only

DRV8706HQRHBRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8706HQRHBRQ1
JLCPCB Part #
C3681320
Package
VQFN-32(5x5)
Description
-40℃~+125℃ 2 4.9V~37V 600ns 62mA 62mA 850ns Half-Bridge、Full-Bridge MOSFET Under Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) VQFN-32(5x5) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8706HQRHBRQ1 Specifications

DRV8706HQRHBRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageVQFN-32(5x5)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL600ns
Driven ConfigurationHalf-Bridge、Full bridge
Current - Output High(IOH)62mA
Number of Drivers2
Load TypeMOSFET
Input Logic Level - High700mV~5.5V
Voltage - Supply4.9V~37V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Charge pump boost
Propagation Delay tpLH850ns
Current - Output Low(IOL)62mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8706HQRHBRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8706HQRHBRQ1 Documents

DRV8706HQRHBRQ1 datasheets or manufacturer documentation.

Datasheet: DRV8706HQRHBRQ1 Datasheet (PDF)

DRV8706HQRHBRQ1 Schematic Symbol & PCB Footprint

The DRV8706HQRHBRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.