


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-24(5x5) | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Step Resolution | 8 | |
| Output Current | 2.5A | |
| Features | Overcurrent Protection、Over temperature protection、Under-voltage lockout、Overvoltage protection、Built-in charge pump | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 4.5V~35V | |
| RDS(on) | 365mΩ | |
| Interface | STEP/DIR |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP6500GU-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-24(5x5) | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Step Resolution | 8 | |
| Output Current | 2.5A | |
| Features | Overcurrent Protection、Over temperature protection、Under-voltage lockout、Overvoltage protection、Built-in charge pump | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 4.5V~35V | |
| RDS(on) | 365mΩ | |
| Interface | STEP/DIR |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP6500GU-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MP6500GU-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.