
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Number of H-bridges | 7 | |
| Technology | Yes | |
| Step Resolution | 1024 | |
| Features | Over temperature protection、Low voltage protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 2.7V~3.6V | |
| RDS(on) | 450mΩ | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LC898201RA-NH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Number of H-bridges | 7 | |
| Technology | Yes | |
| Step Resolution | 1024 | |
| Features | Over temperature protection、Low voltage protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 2.7V~3.6V | |
| RDS(on) | 450mΩ | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC898201RA-NH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LC898201RA-NH datasheets or manufacturer documentation.
Datasheet: LC898201RA-NH Datasheet (PDF)
The LC898201RA-NH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.