
- Manufacturer
- MFR.Part #
- FAN8460MPX
- JLCPCB Part #
- C3681280
- Package
- -
- Description
- -30℃~+90℃ Motor stall protection、Motor speed indication Single Phase - Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -30℃~+90℃ | |
| Features | Motor stall protection、Motor speed indication | |
| Drive Type | Single Phase |

* Images are for reference only
FAN8460MPX
Extended- Manufacturer
- MFR.Part #
- FAN8460MPX
- JLCPCB Part #
- C3681280
- Package
- -
- Description
- -30℃~+90℃ Motor stall protection、Motor speed indication Single Phase - Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FAN8460MPX
- JLCPCB Part #
- C3681280
- Package
- -
- Description
- -30℃~+90℃ Motor stall protection、Motor speed indication Single Phase - Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN8460MPX Specifications
FAN8460MPX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -30℃~+90℃ | |
| Features | Motor stall protection、Motor speed indication | |
| Drive Type | Single Phase |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN8460MPX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN8460MPX Documents
FAN8460MPX datasheets or manufacturer documentation.
Datasheet: FAN8460MPX Datasheet (PDF)
FAN8460MPX Schematic Symbol & PCB Footprint
The FAN8460MPX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.