
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Motor Driver ICs | |
| Manufacturer | PANASONIC | |
| Package | HSOP-56 | |
| Operating Temperature | -20℃~+120℃@(Tj) | |
| Voltage - Supply | 10V~34V | |
| Output Current | 1A、1.7A | |
| Interface | Parallel、PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AN44071A-VF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Motor Driver ICs | |
| Manufacturer | PANASONIC | |
| Package | HSOP-56 | |
| Operating Temperature | -20℃~+120℃@(Tj) | |
| Voltage - Supply | 10V~34V | |
| Output Current | 1A、1.7A | |
| Interface | Parallel、PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AN44071A-VF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AN44071A-VF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.