Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. ML4425CP
ML4425CP
Extended
* Images are for reference only
ML4425CP
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ML4425CP
JLCPCB Part #
C3681218
Package
PDIP-28
Description
0℃~+70℃ 10.8V~13.2V 3 50mA Interleaved conduction protection、Motor speed indication Three Phase PDIP-28 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
Manufactureronsemi
PackagePDIP-28
Operating Temperature0℃~+70℃
Voltage - Supply10.8V~13.2V
Output Current50mA
Number of Half Bridges3
FeaturesInterleaved conduction protection、Motor speed indication
Drive TypeThree Phase
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. ML4425CP
ML4425CP

* Images are for reference only

ML4425CP

Extended
Manufacturer

onsemi

MFR.Part #
ML4425CP
JLCPCB Part #
C3681218
Package
PDIP-28
Description
0℃~+70℃ 10.8V~13.2V 3 50mA Interleaved conduction protection、Motor speed indication Three Phase PDIP-28 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4425CP

* Images are for reference only

ML4425CP
Extended
Manufacturer

onsemi

MFR.Part #
ML4425CP
JLCPCB Part #
C3681218
Package
PDIP-28
Description
0℃~+70℃ 10.8V~13.2V 3 50mA Interleaved conduction protection、Motor speed indication Three Phase PDIP-28 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4425CP Specifications

ML4425CP technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
Manufactureronsemi
PackagePDIP-28
Operating Temperature0℃~+70℃
Voltage - Supply10.8V~13.2V
Output Current50mA
Number of Half Bridges3
FeaturesInterleaved conduction protection、Motor speed indication
Drive TypeThree Phase
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ML4425CP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ML4425CP Documents

ML4425CP datasheets or manufacturer documentation.

Datasheet: ML4425CP Datasheet (PDF)

ML4425CP Schematic Symbol & PCB Footprint

The ML4425CP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.