Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. DRV8231DSGR
DRV8231DSGR - 1
DRV8231DSGR - 2
DRV8231DSGR - 3
Extended1/3
* Images are for reference only
DRV8231DSGR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8231DSGR
JLCPCB Part #
C3681197
Package
WSON-8(2x2)
Description
-40℃~+125℃ 1 1uA 3.7A 4.5V~33V 600mΩ Yes WSON-8(2x2) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerTexas Instruments
PackageWSON-8(2x2)
Operating Temperature-40℃~+125℃
Number of H-bridges1
TechnologyYes
Voltage - Supply4.5V~33V
FeaturesInterleaved conduction protection、Current sensing/regulation function、Active braking function
Quiescent Current(Iq)1uA
RDS(on)600mΩ
Peak Current3.7A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. DRV8231DSGR
DRV8231DSGR

* Images are for reference only

DRV8231DSGR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8231DSGR
JLCPCB Part #
C3681197
Package
WSON-8(2x2)
Description
-40℃~+125℃ 1 1uA 3.7A 4.5V~33V 600mΩ Yes WSON-8(2x2) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8231DSGR

* Images are for reference only

DRV8231DSGR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8231DSGR
JLCPCB Part #
C3681197
Package
WSON-8(2x2)
Description
-40℃~+125℃ 1 1uA 3.7A 4.5V~33V 600mΩ Yes WSON-8(2x2) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8231DSGR Specifications

DRV8231DSGR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerTexas Instruments
PackageWSON-8(2x2)
Operating Temperature-40℃~+125℃
Number of H-bridges1
TechnologyYes
Voltage - Supply4.5V~33V
FeaturesInterleaved conduction protection、Current sensing/regulation function、Active braking function
Quiescent Current(Iq)1uA
RDS(on)600mΩ
Peak Current3.7A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8231DSGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8231DSGR Documents

DRV8231DSGR datasheets or manufacturer documentation.

Datasheet: DRV8231DSGR Datasheet (PDF)

DRV8231DSGR Schematic Symbol & PCB Footprint

The DRV8231DSGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.