Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. BTS7750G
BTS7750G
Extended
* Images are for reference only
BTS7750G
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BTS7750G
JLCPCB Part #
C3681185
Package
-
Description
-40℃~+150℃ 5uA 80us 85us Interleaved conduction protection、Overcurrent Protection Low Side、Full Bridge、High Side MOSFET - Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
Package-
Operating Temperature-40℃~+150℃
Driven ConfigurationLow Side、Full Bridge、High Side
Load TypeMOSFET
Fall Time80us
Quiescent Current(Iq)5uA
Rise Time85us
FeaturesInterleaved conduction protection、Overcurrent Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. BTS7750G
BTS7750G

* Images are for reference only

BTS7750G

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BTS7750G
JLCPCB Part #
C3681185
Package
-
Description
-40℃~+150℃ 5uA 80us 85us Interleaved conduction protection、Overcurrent Protection Low Side、Full Bridge、High Side MOSFET - Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTS7750G

* Images are for reference only

BTS7750G
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BTS7750G
JLCPCB Part #
C3681185
Package
-
Description
-40℃~+150℃ 5uA 80us 85us Interleaved conduction protection、Overcurrent Protection Low Side、Full Bridge、High Side MOSFET - Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTS7750G Specifications

BTS7750G technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
Package-
Operating Temperature-40℃~+150℃
Driven ConfigurationLow Side、Full Bridge、High Side
Load TypeMOSFET
Fall Time80us
Quiescent Current(Iq)5uA
Rise Time85us
FeaturesInterleaved conduction protection、Overcurrent Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTS7750G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BTS7750G Schematic Symbol & PCB Footprint

The BTS7750G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.