Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. DRV8251DDAR
DRV8251DDAR - 1
DRV8251DDAR - 2
DRV8251DDAR - 3
Extended1/3
* Images are for reference only
DRV8251DDAR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8251DDAR
JLCPCB Part #
C3681116
Package
SO-8-EP
Description
-40℃~+125℃ 1 1uA 4.1A 4.5V~48V 450mΩ Yes SO-8-EP Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerTexas Instruments
PackageSO-8-EP
Operating Temperature-40℃~+125℃
Number of H-bridges1
TechnologyYes
Voltage - Supply4.5V~48V
FeaturesInterleaved conduction protection、Current sensing/regulation function、Active braking function
Quiescent Current(Iq)1uA
RDS(on)450mΩ
Peak Current4.1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. DRV8251DDAR
DRV8251DDAR

* Images are for reference only

DRV8251DDAR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8251DDAR
JLCPCB Part #
C3681116
Package
SO-8-EP
Description
-40℃~+125℃ 1 1uA 4.1A 4.5V~48V 450mΩ Yes SO-8-EP Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8251DDAR

* Images are for reference only

DRV8251DDAR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8251DDAR
JLCPCB Part #
C3681116
Package
SO-8-EP
Description
-40℃~+125℃ 1 1uA 4.1A 4.5V~48V 450mΩ Yes SO-8-EP Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8251DDAR Specifications

DRV8251DDAR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerTexas Instruments
PackageSO-8-EP
Operating Temperature-40℃~+125℃
Number of H-bridges1
TechnologyYes
Voltage - Supply4.5V~48V
FeaturesInterleaved conduction protection、Current sensing/regulation function、Active braking function
Quiescent Current(Iq)1uA
RDS(on)450mΩ
Peak Current4.1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8251DDAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8251DDAR Documents

DRV8251DDAR datasheets or manufacturer documentation.

Datasheet: DRV8251DDAR Datasheet (PDF)

DRV8251DDAR Schematic Symbol & PCB Footprint

The DRV8251DDAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.