
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Infineon Technologies | |
| Package | DSO-24 | |
| Number of H-bridges | 2 | |
| Output Current | 750mA | |
| Features | Over temperature protection、Motor step-out prevention function、Thermal warning | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 4.5V~6.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE4726GXUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Infineon Technologies | |
| Package | DSO-24 | |
| Number of H-bridges | 2 | |
| Output Current | 750mA | |
| Features | Over temperature protection、Motor step-out prevention function、Thermal warning | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 4.5V~6.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE4726GXUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TLE4726GXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.