Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. FCM8531QY
FCM8531QY
Extended
* Images are for reference only
FCM8531QY
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FCM8531QY
JLCPCB Part #
C3681082
Package
LQFP-32(7x7)
Description
-40℃~+85℃ 4.5V~5.5V 500uA I2C、SPI、UART Soft switching Three Phase LQFP-32(7x7) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
Manufactureronsemi
PackageLQFP-32(7x7)
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~5.5V
FeaturesSoft switching
Drive TypeThree Phase
Quiescent Current(Iq)500uA
InterfaceI2C、SPI、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. FCM8531QY
FCM8531QY

* Images are for reference only

FCM8531QY

Extended
Manufacturer

onsemi

MFR.Part #
FCM8531QY
JLCPCB Part #
C3681082
Package
LQFP-32(7x7)
Description
-40℃~+85℃ 4.5V~5.5V 500uA I2C、SPI、UART Soft switching Three Phase LQFP-32(7x7) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FCM8531QY

* Images are for reference only

FCM8531QY
Extended
Manufacturer

onsemi

MFR.Part #
FCM8531QY
JLCPCB Part #
C3681082
Package
LQFP-32(7x7)
Description
-40℃~+85℃ 4.5V~5.5V 500uA I2C、SPI、UART Soft switching Three Phase LQFP-32(7x7) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FCM8531QY Specifications

FCM8531QY technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
Manufactureronsemi
PackageLQFP-32(7x7)
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~5.5V
FeaturesSoft switching
Drive TypeThree Phase
Quiescent Current(Iq)500uA
InterfaceI2C、SPI、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FCM8531QY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FCM8531QY Documents

FCM8531QY datasheets or manufacturer documentation.

Datasheet: FCM8531QY Datasheet (PDF)

FCM8531QY Schematic Symbol & PCB Footprint

The FCM8531QY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.