Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. MAX6043BAUT25
MAX6043BAUT25
Extended
* Images are for reference only
MAX6043BAUT25
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6043BAUT25
JLCPCB Part #
C3680781
Package
SOT-6
Description
-40℃~+125℃@(Ta) 10mA 2.5V 4.5V~40V 4uVp-p 5ppm/℃ 650uA Fixed Series Temperature compensation control ±0.1% SOT-6 Voltage Reference
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOT-6
Operating Temperature-40℃~+125℃@(Ta)
Noise - 1/10Hz to 10Hz4uVp-p
Voltage - Supply4.5V~40V
Output TypeFixed
Output Current10mA
Tolerance±0.1%
Quiescent Current650uA
FeaturesTemperature compensation control
Temperature Coefficient5ppm/℃
Output Voltage2.5V
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. MAX6043BAUT25
MAX6043BAUT25

* Images are for reference only

MAX6043BAUT25

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX6043BAUT25
JLCPCB Part #
C3680781
Package
SOT-6
Description
-40℃~+125℃@(Ta) 10mA 2.5V 4.5V~40V 4uVp-p 5ppm/℃ 650uA Fixed Series Temperature compensation control ±0.1% SOT-6 Voltage Reference
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX6043BAUT25

* Images are for reference only

MAX6043BAUT25
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX6043BAUT25
JLCPCB Part #
C3680781
Package
SOT-6
Description
-40℃~+125℃@(Ta) 10mA 2.5V 4.5V~40V 4uVp-p 5ppm/℃ 650uA Fixed Series Temperature compensation control ±0.1% SOT-6 Voltage Reference
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX6043BAUT25 Specifications

MAX6043BAUT25 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOT-6
Operating Temperature-40℃~+125℃@(Ta)
Noise - 1/10Hz to 10Hz4uVp-p
Voltage - Supply4.5V~40V
Output TypeFixed
Output Current10mA
Tolerance±0.1%
Quiescent Current650uA
FeaturesTemperature compensation control
Temperature Coefficient5ppm/℃
Output Voltage2.5V
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6043BAUT25. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX6043BAUT25 Documents

MAX6043BAUT25 datasheets or manufacturer documentation.

Datasheet: MAX6043BAUT25 Datasheet (PDF)

MAX6043BAUT25 Schematic Symbol & PCB Footprint

The MAX6043BAUT25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.