ADR291GR-REEL7
Extended
* Images are for reference only
ADR291GR-REEL7
Attributes
Value
Manufacturer
MFR.Part #
ADR291GR-REEL7
JLCPCB Part #
C3680698
Package
SOIC-8
Description
-40℃~+125℃@(Ta) 15uA 2.5V 25ppm/℃ 3V~15V 5mA 8uVp-p Fixed Series ±0.24% SOIC-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageSOIC-8
Operating Temperature-40℃~+125℃@(Ta)
Voltage - Supply3V~15V
Output TypeFixed
Output Current5mA
Tolerance±0.24%
Quiescent Current15uA
Temperature Coefficient25ppm/℃
Output Voltage2.5V
Reference TypeSeries