
- Manufacturer
- MFR.Part #
- AD587JN
- JLCPCB Part #
- C3680662
- Package
- PDIP-8
- Description
- 0℃~+70℃ 10.01V 13.5V~36V 20ppm/℃ 4mA 4uVp-p Temperature compensation control、Built-in output buffer PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Noise - 1/10Hz to 10Hz | 4uVp-p | |
| Voltage - Supply | 13.5V~36V | |
| Quiescent Current | 4mA | |
| Features | Temperature compensation control、Built-in output buffer | |
| Temperature Coefficient | 20ppm/℃ | |
| Output Voltage | 10.01V |

* Images are for reference only
AD587JN
Extended- Manufacturer
- MFR.Part #
- AD587JN
- JLCPCB Part #
- C3680662
- Package
- PDIP-8
- Description
- 0℃~+70℃ 10.01V 13.5V~36V 20ppm/℃ 4mA 4uVp-p Temperature compensation control、Built-in output buffer PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD587JN
- JLCPCB Part #
- C3680662
- Package
- PDIP-8
- Description
- 0℃~+70℃ 10.01V 13.5V~36V 20ppm/℃ 4mA 4uVp-p Temperature compensation control、Built-in output buffer PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD587JN Specifications
AD587JN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Noise - 1/10Hz to 10Hz | 4uVp-p | |
| Voltage - Supply | 13.5V~36V | |
| Quiescent Current | 4mA | |
| Features | Temperature compensation control、Built-in output buffer | |
| Temperature Coefficient | 20ppm/℃ | |
| Output Voltage | 10.01V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD587JN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD587JN Documents
AD587JN datasheets or manufacturer documentation.
Datasheet: AD587JN Datasheet (PDF)
AD587JN Schematic Symbol & PCB Footprint
The AD587JN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.