
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | TO-52-3 | |
| Operating Temperature | -55℃~+125℃ | |
| Noise - 1/10Hz to 10Hz | 8uVp-p | |
| Voltage - Supply | 4.5V~30V | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Quiescent Current | 1.5mA | |
| Reference Type | Series |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5962-8686102XA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | TO-52-3 | |
| Operating Temperature | -55℃~+125℃ | |
| Noise - 1/10Hz to 10Hz | 8uVp-p | |
| Voltage - Supply | 4.5V~30V | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Quiescent Current | 1.5mA | |
| Reference Type | Series |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5962-8686102XA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5962-8686102XA datasheets or manufacturer documentation.
Datasheet: 5962-8686102XA Datasheet (PDF)
The 5962-8686102XA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.