Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TLV431AILPM5
TLV431AILPM5
Extended
* Images are for reference only
TLV431AILPM5
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV431AILPM5
JLCPCB Part #
C3680350
Package
-
Description
-40℃~+85℃ 1.24V~6V 4.8uVp-p 80uA 9uVp-p Adjustable Parallel ±1% - Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
Package-
Operating Temperature-40℃~+85℃
Noise - 1/10Hz to 10Hz9uVp-p
Output TypeAdjustable
Tolerance±1%
Minimum Cathode Current for Regulation80uA
Output Voltage1.24V~6V
Reference TypeParallel
Noise - 10Hz to 10kHz4.8uVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TLV431AILPM5
TLV431AILPM5

* Images are for reference only

TLV431AILPM5

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV431AILPM5
JLCPCB Part #
C3680350
Package
-
Description
-40℃~+85℃ 1.24V~6V 4.8uVp-p 80uA 9uVp-p Adjustable Parallel ±1% - Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV431AILPM5

* Images are for reference only

TLV431AILPM5
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV431AILPM5
JLCPCB Part #
C3680350
Package
-
Description
-40℃~+85℃ 1.24V~6V 4.8uVp-p 80uA 9uVp-p Adjustable Parallel ±1% - Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV431AILPM5 Specifications

TLV431AILPM5 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
Package-
Operating Temperature-40℃~+85℃
Noise - 1/10Hz to 10Hz9uVp-p
Output TypeAdjustable
Tolerance±1%
Minimum Cathode Current for Regulation80uA
Output Voltage1.24V~6V
Reference TypeParallel
Noise - 10Hz to 10kHz4.8uVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV431AILPM5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV431AILPM5 Schematic Symbol & PCB Footprint

The TLV431AILPM5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.