
- Manufacturer
- MFR.Part #
- MX581TH
- JLCPCB Part #
- C3680295
- Package
- TO-39
- Description
- -55℃~+125℃ 10V 10mA 12.5V~30V 15ppm/℃ 1mA 50uVp-p Fixed Series Temperature compensation control、Built-in output buffer ±0.1% TO-39 Voltage Reference
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TO-39 | |
| Operating Temperature | -55℃~+125℃ | |
| Noise - 1/10Hz to 10Hz | 50uVp-p | |
| Voltage - Supply | 12.5V~30V | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±0.1% | |
| Quiescent Current | 1mA | |
| Features | Temperature compensation control、Built-in output buffer | |
| Temperature Coefficient | 15ppm/℃ | |
| Output Voltage | 10V | |
| Reference Type | Series |

* Images are for reference only
MX581TH
Extended- Manufacturer
- MFR.Part #
- MX581TH
- JLCPCB Part #
- C3680295
- Package
- TO-39
- Description
- -55℃~+125℃ 10V 10mA 12.5V~30V 15ppm/℃ 1mA 50uVp-p Fixed Series Temperature compensation control、Built-in output buffer ±0.1% TO-39 Voltage Reference
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MX581TH
- JLCPCB Part #
- C3680295
- Package
- TO-39
- Description
- -55℃~+125℃ 10V 10mA 12.5V~30V 15ppm/℃ 1mA 50uVp-p Fixed Series Temperature compensation control、Built-in output buffer ±0.1% TO-39 Voltage Reference
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX581TH Specifications
MX581TH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TO-39 | |
| Operating Temperature | -55℃~+125℃ | |
| Noise - 1/10Hz to 10Hz | 50uVp-p | |
| Voltage - Supply | 12.5V~30V | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±0.1% | |
| Quiescent Current | 1mA | |
| Features | Temperature compensation control、Built-in output buffer | |
| Temperature Coefficient | 15ppm/℃ | |
| Output Voltage | 10V | |
| Reference Type | Series |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX581TH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX581TH Documents
MX581TH datasheets or manufacturer documentation.
Datasheet: MX581TH Datasheet (PDF)
MX581TH Schematic Symbol & PCB Footprint
The MX581TH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.