Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. MAX6002EUR
MAX6002EUR
Extended
* Images are for reference only
MAX6002EUR
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6002EUR
JLCPCB Part #
C3680183
Package
SOT-23-3
Description
-40℃~+85℃@(Ta) 100ppm/℃ 125uVrms 2.5V 2.7V~12.6V 400uA 45uA 60uVp-p Fixed Series ±1% SOT-23-3 Voltage Reference
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOT-23-3
Operating Temperature-40℃~+85℃@(Ta)
Noise - 1/10Hz to 10Hz60uVp-p
Voltage - Supply2.7V~12.6V
Output TypeFixed
Output Current400uA
Tolerance±1%
Quiescent Current45uA
Temperature Coefficient100ppm/℃
Output Voltage2.5V
Reference TypeSeries
Noise - 10Hz to 10kHz125uVrms
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. MAX6002EUR
MAX6002EUR

* Images are for reference only

MAX6002EUR

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX6002EUR
JLCPCB Part #
C3680183
Package
SOT-23-3
Description
-40℃~+85℃@(Ta) 100ppm/℃ 125uVrms 2.5V 2.7V~12.6V 400uA 45uA 60uVp-p Fixed Series ±1% SOT-23-3 Voltage Reference
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX6002EUR

* Images are for reference only

MAX6002EUR
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX6002EUR
JLCPCB Part #
C3680183
Package
SOT-23-3
Description
-40℃~+85℃@(Ta) 100ppm/℃ 125uVrms 2.5V 2.7V~12.6V 400uA 45uA 60uVp-p Fixed Series ±1% SOT-23-3 Voltage Reference
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX6002EUR Specifications

MAX6002EUR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOT-23-3
Operating Temperature-40℃~+85℃@(Ta)
Noise - 1/10Hz to 10Hz60uVp-p
Voltage - Supply2.7V~12.6V
Output TypeFixed
Output Current400uA
Tolerance±1%
Quiescent Current45uA
Temperature Coefficient100ppm/℃
Output Voltage2.5V
Reference TypeSeries
Noise - 10Hz to 10kHz125uVrms
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6002EUR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX6002EUR Documents

MAX6002EUR datasheets or manufacturer documentation.

Datasheet: MAX6002EUR Datasheet (PDF)

MAX6002EUR Schematic Symbol & PCB Footprint

The MAX6002EUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.