Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. MAX6043CAUT50
MAX6043CAUT50
Extended
* Images are for reference only
MAX6043CAUT50
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6043CAUT50
JLCPCB Part #
C3680150
Package
SOT-6
Description
-40℃~+125℃@(Ta) 10mA 320uA 5V 65ppm/℃ 7V~40V 9.5uVp-p Fixed Series Temperature compensation control ±0.5% SOT-6 Voltage Reference
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOT-6
Operating Temperature-40℃~+125℃@(Ta)
Noise - 1/10Hz to 10Hz9.5uVp-p
Voltage - Supply7V~40V
Output TypeFixed
Output Current10mA
Tolerance±0.5%
Quiescent Current320uA
FeaturesTemperature compensation control
Temperature Coefficient65ppm/℃
Output Voltage5V
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. MAX6043CAUT50
MAX6043CAUT50

* Images are for reference only

MAX6043CAUT50

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX6043CAUT50
JLCPCB Part #
C3680150
Package
SOT-6
Description
-40℃~+125℃@(Ta) 10mA 320uA 5V 65ppm/℃ 7V~40V 9.5uVp-p Fixed Series Temperature compensation control ±0.5% SOT-6 Voltage Reference
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX6043CAUT50

* Images are for reference only

MAX6043CAUT50
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX6043CAUT50
JLCPCB Part #
C3680150
Package
SOT-6
Description
-40℃~+125℃@(Ta) 10mA 320uA 5V 65ppm/℃ 7V~40V 9.5uVp-p Fixed Series Temperature compensation control ±0.5% SOT-6 Voltage Reference
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX6043CAUT50 Specifications

MAX6043CAUT50 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOT-6
Operating Temperature-40℃~+125℃@(Ta)
Noise - 1/10Hz to 10Hz9.5uVp-p
Voltage - Supply7V~40V
Output TypeFixed
Output Current10mA
Tolerance±0.5%
Quiescent Current320uA
FeaturesTemperature compensation control
Temperature Coefficient65ppm/℃
Output Voltage5V
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6043CAUT50. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX6043CAUT50 Documents

MAX6043CAUT50 datasheets or manufacturer documentation.

Datasheet: MAX6043CAUT50 Datasheet (PDF)

MAX6043CAUT50 Schematic Symbol & PCB Footprint

The MAX6043CAUT50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.