
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | TO-46-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 9V~40V | |
| Output Type | Fixed | |
| Output Current | 20mA | |
| Quiescent Current | 28mA | |
| Minimum Cathode Current for Regulation | 500uA | |
| Temperature Coefficient | 0.2ppm/℃ | |
| Output Voltage | 6.95V | |
| Reference Type | Series | |
| Noise - 10Hz to 10kHz | 7uVrms |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM299AH-20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | TO-46-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 9V~40V | |
| Output Type | Fixed | |
| Output Current | 20mA | |
| Quiescent Current | 28mA | |
| Minimum Cathode Current for Regulation | 500uA | |
| Temperature Coefficient | 0.2ppm/℃ | |
| Output Voltage | 6.95V | |
| Reference Type | Series | |
| Noise - 10Hz to 10kHz | 7uVrms |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM299AH-20. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM299AH-20 datasheets or manufacturer documentation.
Datasheet: LM299AH-20 Datasheet (PDF)
The LM299AH-20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.