Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ADR423AR
ADR423AR
Extended
* Images are for reference only
ADR423AR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADR423AR
JLCPCB Part #
C3679870
Package
SOIC-8
Description
-40℃~+125℃ 10mA 10ppm/℃ 2uVp-p 3V 500uA 5V~18V Adjustable Temperature compensation control ±0.13% SOIC-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageSOIC-8
Operating Temperature-40℃~+125℃
Noise - 1/10Hz to 10Hz2uVp-p
Output TypeAdjustable
Voltage - Supply5V~18V
Output Current10mA
Tolerance±0.13%
Quiescent Current500uA
FeaturesTemperature compensation control
Temperature Coefficient10ppm/℃
Output Voltage3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ADR423AR
ADR423AR

* Images are for reference only

ADR423AR

Extended
Manufacturer

Analog Devices

MFR.Part #
ADR423AR
JLCPCB Part #
C3679870
Package
SOIC-8
Description
-40℃~+125℃ 10mA 10ppm/℃ 2uVp-p 3V 500uA 5V~18V Adjustable Temperature compensation control ±0.13% SOIC-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADR423AR

* Images are for reference only

ADR423AR
Extended
Manufacturer

Analog Devices

MFR.Part #
ADR423AR
JLCPCB Part #
C3679870
Package
SOIC-8
Description
-40℃~+125℃ 10mA 10ppm/℃ 2uVp-p 3V 500uA 5V~18V Adjustable Temperature compensation control ±0.13% SOIC-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADR423AR Specifications

ADR423AR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageSOIC-8
Operating Temperature-40℃~+125℃
Noise - 1/10Hz to 10Hz2uVp-p
Output TypeAdjustable
Voltage - Supply5V~18V
Output Current10mA
Tolerance±0.13%
Quiescent Current500uA
FeaturesTemperature compensation control
Temperature Coefficient10ppm/℃
Output Voltage3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADR423AR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADR423AR Documents

ADR423AR datasheets or manufacturer documentation.

Datasheet: ADR423AR Datasheet (PDF)

ADR423AR Schematic Symbol & PCB Footprint

The ADR423AR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.