
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | RENESAS | |
| Package | PLCC-28 | |
| Power(Watts) | 50mW | |
| Type | Subscriber Line Interface (SLIC)、Telecommunications Circuit | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Thermal shutdown protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HC55184ECMZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | RENESAS | |
| Package | PLCC-28 | |
| Power(Watts) | 50mW | |
| Type | Subscriber Line Interface (SLIC)、Telecommunications Circuit | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Thermal shutdown protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC55184ECMZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HC55184ECMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.