
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | RENESAS | |
| Package | PLCC-28(11.51x11.51) | |
| Type | Subscriber Line Interface (SLIC) | |
| Voltage - Supply | 5V | |
| Features | Thermal shutdown protection |

* Images are for reference only
ISL5586BIM
Extended- Manufacturer
- MFR.Part #
- ISL5586BIM
- JLCPCB Part #
- C3679509
- Package
- PLCC-28(11.51x11.51)
- Description
- PLCC-28(11.51x11.51) Telecom Interface ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL5586BIM
- JLCPCB Part #
- C3679509
- Package
- PLCC-28(11.51x11.51)
- Description
- PLCC-28(11.51x11.51) Telecom Interface ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL5586BIM Specifications
ISL5586BIM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | RENESAS | |
| Package | PLCC-28(11.51x11.51) | |
| Type | Subscriber Line Interface (SLIC) | |
| Voltage - Supply | 5V | |
| Features | Thermal shutdown protection |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL5586BIM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL5586BIM Schematic Symbol & PCB Footprint
The ISL5586BIM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.