Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MAX1472AKA
MAX1472AKA
Extended
* Images are for reference only
MAX1472AKA
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1472AKA
JLCPCB Part #
C3679421
Package
SOT-23-8
Description
-40℃~+125℃ 100Kbps 16.2dBm 2.1V~3.6V 300MHz~450MHz 9.6mA SOT-23-8 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOT-23-8
Frequency Range300MHz~450MHz
Operating Temperature-40℃~+125℃
Data Rate100Kbps
Output Power16.2dBm
Voltage - Supply2.1V~3.6V
Current Of Transmitting9.6mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MAX1472AKA
MAX1472AKA

* Images are for reference only

MAX1472AKA

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1472AKA
JLCPCB Part #
C3679421
Package
SOT-23-8
Description
-40℃~+125℃ 100Kbps 16.2dBm 2.1V~3.6V 300MHz~450MHz 9.6mA SOT-23-8 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1472AKA

* Images are for reference only

MAX1472AKA
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1472AKA
JLCPCB Part #
C3679421
Package
SOT-23-8
Description
-40℃~+125℃ 100Kbps 16.2dBm 2.1V~3.6V 300MHz~450MHz 9.6mA SOT-23-8 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1472AKA Specifications

MAX1472AKA technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOT-23-8
Frequency Range300MHz~450MHz
Operating Temperature-40℃~+125℃
Data Rate100Kbps
Output Power16.2dBm
Voltage - Supply2.1V~3.6V
Current Of Transmitting9.6mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1472AKA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1472AKA Documents

MAX1472AKA datasheets or manufacturer documentation.

Datasheet: MAX1472AKA Datasheet (PDF)

MAX1472AKA Schematic Symbol & PCB Footprint

The MAX1472AKA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.