
- Manufacturer
- MFR.Part #
- CS62180B-IL/C
- JLCPCB Part #
- C3679206
- Package
- -
- Description
- - Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Cirrus Logic | |
| Package | - | |
| Power(Watts) | 15mW | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Supply | 3mA |

* Images are for reference only
CS62180B-IL/C
Extended- Manufacturer
- MFR.Part #
- CS62180B-IL/C
- JLCPCB Part #
- C3679206
- Package
- -
- Description
- - Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CS62180B-IL/C
- JLCPCB Part #
- C3679206
- Package
- -
- Description
- - Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS62180B-IL/C Specifications
CS62180B-IL/C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Cirrus Logic | |
| Package | - | |
| Power(Watts) | 15mW | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Supply | 3mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS62180B-IL/C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS62180B-IL/C Schematic Symbol & PCB Footprint
The CS62180B-IL/C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.