
- Manufacturer
- MFR.Part #
- HC5515CP
- JLCPCB Part #
- C3679177
- Package
- PDIP-22
- Description
- 0℃~+70℃ 4.75V~5.25V 9.5mA Subscriber Line Interface (SLIC) Thermal shutdown protection PDIP-22 Telecom Interface ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-22 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Subscriber Line Interface (SLIC) | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Thermal shutdown protection | |
| Current - Supply | 9.5mA |

* Images are for reference only
HC5515CP
Extended- Manufacturer
- MFR.Part #
- HC5515CP
- JLCPCB Part #
- C3679177
- Package
- PDIP-22
- Description
- 0℃~+70℃ 4.75V~5.25V 9.5mA Subscriber Line Interface (SLIC) Thermal shutdown protection PDIP-22 Telecom Interface ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HC5515CP
- JLCPCB Part #
- C3679177
- Package
- PDIP-22
- Description
- 0℃~+70℃ 4.75V~5.25V 9.5mA Subscriber Line Interface (SLIC) Thermal shutdown protection PDIP-22 Telecom Interface ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HC5515CP Specifications
HC5515CP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-22 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Subscriber Line Interface (SLIC) | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Thermal shutdown protection | |
| Current - Supply | 9.5mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC5515CP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HC5515CP Documents
HC5515CP datasheets or manufacturer documentation.
Datasheet: HC5515CP Datasheet (PDF)
HC5515CP Schematic Symbol & PCB Footprint
The HC5515CP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.