
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-376(10x17) | |
| Power(Watts) | 880mW、905mW | |
| Voltage - Supply | 1.14V~1.26V、1.14V~1.89V、3.13V~3.47V、4.75V~5.25V | |
| Features | Multi-channel integration、Built-in phase-locked loop | |
| Current - Supply | 1.6mA、3.2mA、35mA、104mA、147mA、155mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM96511CCSM/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-376(10x17) | |
| Power(Watts) | 880mW、905mW | |
| Voltage - Supply | 1.14V~1.26V、1.14V~1.89V、3.13V~3.47V、4.75V~5.25V | |
| Features | Multi-channel integration、Built-in phase-locked loop | |
| Current - Supply | 1.6mA、3.2mA、35mA、104mA、147mA、155mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM96511CCSM/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM96511CCSM/NOPB datasheets or manufacturer documentation.
Datasheet: LM96511CCSM/NOPB Datasheet (PDF)
The LM96511CCSM/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.