
- Manufacturer
- MFR.Part #
- DS3150QNC1+
- JLCPCB Part #
- C3679045
- Package
- -
- Description
- - Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Voltage - Supply | 3.3V | |
| Features | Clock and data recovery、Jitter cleaning | |
| Current - Supply | 110mA |

* Images are for reference only
DS3150QNC1+
Extended- Manufacturer
- MFR.Part #
- DS3150QNC1+
- JLCPCB Part #
- C3679045
- Package
- -
- Description
- - Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DS3150QNC1+
- JLCPCB Part #
- C3679045
- Package
- -
- Description
- - Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS3150QNC1+ Specifications
DS3150QNC1+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Voltage - Supply | 3.3V | |
| Features | Clock and data recovery、Jitter cleaning | |
| Current - Supply | 110mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS3150QNC1+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS3150QNC1+ Documents
DS3150QNC1+ datasheets or manufacturer documentation.
Datasheet: DS3150QNC1+ Datasheet (PDF)
DS3150QNC1+ Schematic Symbol & PCB Footprint
The DS3150QNC1+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.