
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Infineon Technologies | |
| Package | MQFP-160 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V、5V | |
| Features | Multi-channel integration | |
| Current - Supply | 200mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PEB20321H-V22 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Infineon Technologies | |
| Package | MQFP-160 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V、5V | |
| Features | Multi-channel integration | |
| Current - Supply | 200mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PEB20321H-V22. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PEB20321H-V22 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.