WR02X4751FTL - 1
WR02X4751FTL - 2
WR02X4751FTL - 3
WR02X4751FTL - 4
Extended1/4
* Images are for reference only
WR02X4751FTL
Attributes
Value
Manufacturer
MFR.Part #
WR02X4751FTL
JLCPCB Part #
C367637
Package
0201
Description
-55℃~+125℃ 25V 4.75kΩ 50mW ±1% ±100ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerWalsin Tech Corp
Package0201
Resistance4.75kΩ
Operating Temperature-55℃~+125℃
Power(Watts)50mW
Voltage-Supply(Max)25V
Tolerance±1%
Temperature Coefficient±100ppm/℃