WR02X4221FAL - 1
WR02X4221FAL - 2
WR02X4221FAL - 3
WR02X4221FAL - 4
Extended1/4
* Images are for reference only
WR02X4221FAL
Attributes
Value
Manufacturer
MFR.Part #
WR02X4221FAL
JLCPCB Part #
C367615
Package
0201
Description
-55℃~+125℃ 25V 4.22kΩ 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerWalsin Tech Corp
Package0201
Resistance4.22kΩ
Operating Temperature-55℃~+125℃
Power(Watts)50mW
TypeThick Film Resistor
Voltage-Supply(Max)25V
Tolerance±1%
Temperature Coefficient±200ppm/℃