Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MUN3CAD03-MG
MUN3CAD03-MG - 1
MUN3CAD03-MG - 2
MUN3CAD03-MG - 3
MUN3CAD03-MG - 4
Extended1/4
* Images are for reference only
MUN3CAD03-MG
Attributes
Value
Manufacturer
Cyntec
MFR.Part #
MUN3CAD03-MG
JLCPCB Part #
C367320
Package
SMD
Description
SMD DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCyntec
PackageSMD
Output Current(Max)3A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency95%
FunctionStep-down type
Length3.7mm
Capacitive Load(Max)150uF
Voltage - Supply2.7V~5.5V
Height1.2mm
Switching Frequency1.2MHz
Width3mm
Output Voltage600mV~3.3V
Quiescent Supply Current120uA
Ripple Noise15mVp-p、50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MUN3CAD03-MG
MUN3CAD03-MG

* Images are for reference only

MUN3CAD03-MG

Extended
Manufacturer

Cyntec

MFR.Part #
MUN3CAD03-MG
JLCPCB Part #
C367320
Package
SMD
Description
SMD DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MUN3CAD03-MG

* Images are for reference only

MUN3CAD03-MG
Extended
Manufacturer

Cyntec

MFR.Part #
MUN3CAD03-MG
JLCPCB Part #
C367320
Package
SMD
Description
SMD DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MUN3CAD03-MG Specifications

MUN3CAD03-MG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCyntec
PackageSMD
Output Current(Max)3A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency95%
FunctionStep-down type
Length3.7mm
Capacitive Load(Max)150uF
Voltage - Supply2.7V~5.5V
Height1.2mm
Switching Frequency1.2MHz
Width3mm
Output Voltage600mV~3.3V
Quiescent Supply Current120uA
Ripple Noise15mVp-p、50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MUN3CAD03-MG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MUN3CAD03-MG Documents

MUN3CAD03-MG datasheets or manufacturer documentation.

Datasheet: MUN3CAD03-MG Datasheet (PDF)

MUN3CAD03-MG Schematic Symbol & PCB Footprint

The MUN3CAD03-MG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.