
- Manufacturer
- MFR.Part #
- ITV9550L1445MR
- JLCPCB Part #
- C3670913
- Package
- -
- Description
- - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -10℃~+65℃ | |
| Type | Surface Mount Fuse | |
| Length | 9.5mm | |
| Interrupt Rating | 120A | |
| Current Rating | 45A | |
| Height | 2mm | |
| Voltage Rating (DC) | 62V | |
| Width | 5mm |

* Images are for reference only
ITV9550L1445MR
Extended- Manufacturer
- MFR.Part #
- ITV9550L1445MR
- JLCPCB Part #
- C3670913
- Package
- -
- Description
- - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ITV9550L1445MR
- JLCPCB Part #
- C3670913
- Package
- -
- Description
- - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ITV9550L1445MR Specifications
ITV9550L1445MR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -10℃~+65℃ | |
| Type | Surface Mount Fuse | |
| Length | 9.5mm | |
| Interrupt Rating | 120A | |
| Current Rating | 45A | |
| Height | 2mm | |
| Voltage Rating (DC) | 62V | |
| Width | 5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ITV9550L1445MR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ITV9550L1445MR Documents
ITV9550L1445MR datasheets or manufacturer documentation.
Datasheet: ITV9550L1445MR Datasheet (PDF)
ITV9550L1445MR Schematic Symbol & PCB Footprint
The ITV9550L1445MR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.