



- Manufacturer
- MFR.Part #
- T07E1D102MN0B0S0N0
- JLCPCB Part #
- C366662
- Package
- Plugin,P=10mm
- Description
- 10mm 1nF 3.5mm 4kV 6mm Y5U ±20% Plugin,P=10mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=10mm | |
| Voltage Rating | 4kV | |
| Pin Spacing | 10mm | |
| Tolerance | ±20% | |
| Capacitance | 1nF | |
| Body Thickness | 3.5mm | |
| Temperature Coefficient | Y5U | |
| Diameter | 6mm |

* Images are for reference only
T07E1D102MN0B0S0N0
Extended- Manufacturer
- MFR.Part #
- T07E1D102MN0B0S0N0
- JLCPCB Part #
- C366662
- Package
- Plugin,P=10mm
- Description
- 10mm 1nF 3.5mm 4kV 6mm Y5U ±20% Plugin,P=10mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- T07E1D102MN0B0S0N0
- JLCPCB Part #
- C366662
- Package
- Plugin,P=10mm
- Description
- 10mm 1nF 3.5mm 4kV 6mm Y5U ±20% Plugin,P=10mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T07E1D102MN0B0S0N0 Specifications
T07E1D102MN0B0S0N0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=10mm | |
| Voltage Rating | 4kV | |
| Pin Spacing | 10mm | |
| Tolerance | ±20% | |
| Capacitance | 1nF | |
| Body Thickness | 3.5mm | |
| Temperature Coefficient | Y5U | |
| Diameter | 6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T07E1D102MN0B0S0N0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T07E1D102MN0B0S0N0 Documents
T07E1D102MN0B0S0N0 datasheets or manufacturer documentation.
Datasheet: T07E1D102MN0B0S0N0 Datasheet (PDF)
T07E1D102MN0B0S0N0 Schematic Symbol & PCB Footprint
The T07E1D102MN0B0S0N0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.