


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 30mA | |
| Features | Programmable gain mode、Enable/shutdown function、Built-in current limiting / output protection | |
| Single Supply | 3V~3.45V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH32401QWRGTRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 30mA | |
| Features | Programmable gain mode、Enable/shutdown function、Built-in current limiting / output protection | |
| Single Supply | 3V~3.45V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH32401QWRGTRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LMH32401QWRGTRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.