Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TLVM365R15RDNR
TLVM365R15RDNR - 1
TLVM365R15RDNR - 2
TLVM365R15RDNR - 3
Extended1/3
* Images are for reference only
TLVM365R15RDNR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLVM365R15RDNR
JLCPCB Part #
C36652728
Package
QFN-FCMOD-11(3.5x4.5)
Description
-40℃~+105℃ 1 150mA 1V~6V、3.3V 2.2MHz 2mm 3.5mm 3V~65V 4.5mm Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode Step-down type QFN-FCMOD-11(3.5x4.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageQFN-FCMOD-11(3.5x4.5)
Output Current(Max)150mA
FunctionStep-down type
Length4.5mm
Voltage - Supply3V~65V
Operating Temperature Range-40℃~+105℃
Switching Frequency2.2MHz
Height2mm
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode
Width3.5mm
Output Voltage1V~6V、3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TLVM365R15RDNR
TLVM365R15RDNR

* Images are for reference only

TLVM365R15RDNR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLVM365R15RDNR
JLCPCB Part #
C36652728
Package
QFN-FCMOD-11(3.5x4.5)
Description
-40℃~+105℃ 1 150mA 1V~6V、3.3V 2.2MHz 2mm 3.5mm 3V~65V 4.5mm Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode Step-down type QFN-FCMOD-11(3.5x4.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLVM365R15RDNR

* Images are for reference only

TLVM365R15RDNR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLVM365R15RDNR
JLCPCB Part #
C36652728
Package
QFN-FCMOD-11(3.5x4.5)
Description
-40℃~+105℃ 1 150mA 1V~6V、3.3V 2.2MHz 2mm 3.5mm 3V~65V 4.5mm Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode Step-down type QFN-FCMOD-11(3.5x4.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLVM365R15RDNR Specifications

TLVM365R15RDNR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageQFN-FCMOD-11(3.5x4.5)
Output Current(Max)150mA
FunctionStep-down type
Length4.5mm
Voltage - Supply3V~65V
Operating Temperature Range-40℃~+105℃
Switching Frequency2.2MHz
Height2mm
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode
Width3.5mm
Output Voltage1V~6V、3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLVM365R15RDNR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLVM365R15RDNR Schematic Symbol & PCB Footprint

The TLVM365R15RDNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.