Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. CAS-D20B1
CAS-D20B1 - 1
CAS-D20B1 - 2
CAS-D20B1 - 3
Extended1/3
* Images are for reference only
CAS-D20B1
Attributes
Value
Manufacturer
Nidec
MFR.Part #
CAS-D20B1
JLCPCB Part #
C3664662
Package
SMD,5.4x3.9mm
Description
-40℃~+85℃ 100mA 2,000 cycles 3.9mm 5.4mm 6V Gull Wing SPDT Screwdriver Slot Surface Mount,Vertical White SMD,5.4x3.9mm Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerNidec
PackageSMD,5.4x3.9mm
Operating Temperature-40℃~+85℃
Actuator ColorWhite
Termination StyleGull Wing
Voltage Rating6V
Actuator StyleScrewdriver Slot
Current Rating100mA
Contact FinishGold
Switch Height2.5mm
CircuitSPDT
Actuator Length0.6mm
Mounting TypeSurface Mount,Vertical
Length5.4mm
Contact MaterialCopper Alloy
Life2,000 cycles
Width3.9mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. CAS-D20B1
CAS-D20B1

* Images are for reference only

CAS-D20B1

Extended
Manufacturer

Nidec

MFR.Part #
CAS-D20B1
JLCPCB Part #
C3664662
Package
SMD,5.4x3.9mm
Description
-40℃~+85℃ 100mA 2,000 cycles 3.9mm 5.4mm 6V Gull Wing SPDT Screwdriver Slot Surface Mount,Vertical White SMD,5.4x3.9mm Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CAS-D20B1

* Images are for reference only

CAS-D20B1
Extended
Manufacturer

Nidec

MFR.Part #
CAS-D20B1
JLCPCB Part #
C3664662
Package
SMD,5.4x3.9mm
Description
-40℃~+85℃ 100mA 2,000 cycles 3.9mm 5.4mm 6V Gull Wing SPDT Screwdriver Slot Surface Mount,Vertical White SMD,5.4x3.9mm Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CAS-D20B1 Specifications

CAS-D20B1 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerNidec
PackageSMD,5.4x3.9mm
Operating Temperature-40℃~+85℃
Actuator ColorWhite
Termination StyleGull Wing
Voltage Rating6V
Actuator StyleScrewdriver Slot
Current Rating100mA
Contact FinishGold
Switch Height2.5mm
CircuitSPDT
Actuator Length0.6mm
Mounting TypeSurface Mount,Vertical
Length5.4mm
Contact MaterialCopper Alloy
Life2,000 cycles
Width3.9mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAS-D20B1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CAS-D20B1 Schematic Symbol & PCB Footprint

The CAS-D20B1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.