
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SparkFun Electronics | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating | 30V | |
| Termination Style | PC Pin | |
| Current Rating | 200mA | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Silver | |
| Switch Height | 7.4mm | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Operating Force | 250gf | |
| Length | 11.6mm | |
| Contact Material | 铜合金 | |
| Width | 4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
COM-00102 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SparkFun Electronics | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating | 30V | |
| Termination Style | PC Pin | |
| Current Rating | 200mA | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Silver | |
| Switch Height | 7.4mm | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Operating Force | 250gf | |
| Length | 11.6mm | |
| Contact Material | 铜合金 | |
| Width | 4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the COM-00102. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

COM-00102 datasheets or manufacturer documentation.
Datasheet: COM-00102 Datasheet (PDF)
The COM-00102 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.