
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature and Humidity Sensor | |
| Manufacturer | TDK | |
| Package | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Humidity | 5%RH~95%RH | |
| Temperature Range | 0℃~+50℃ | |
| Current - Supply | 600uA | |
| Humidity Tolerance | 5%RH |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CHS-UGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature and Humidity Sensor | |
| Manufacturer | TDK | |
| Package | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Humidity | 5%RH~95%RH | |
| Temperature Range | 0℃~+50℃ | |
| Current - Supply | 600uA | |
| Humidity Tolerance | 5%RH |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CHS-UGR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CHS-UGR datasheets or manufacturer documentation.
Datasheet: CHS-UGR Datasheet (PDF)
The CHS-UGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.