


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Thermostat Switches | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8-EP | |
| Operating Temperature | 45℃ | |
| Type | Semiconductor | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Temperature Hysteresis Configuration | 1℃、4℃、8℃ | |
| Quiescent Current | 65uA | |
| Low Temperature (Cold) Detection | Not supported | |
| Features | Adjustable hysteresis temperature、Over temperature protection、Fault diagnosis/status indication | |
| Current - Supply | 65uA | |
| Accuracy of Operating Temperature | ±1℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6665ASA45+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Thermostat Switches | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8-EP | |
| Operating Temperature | 45℃ | |
| Type | Semiconductor | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Temperature Hysteresis Configuration | 1℃、4℃、8℃ | |
| Quiescent Current | 65uA | |
| Low Temperature (Cold) Detection | Not supported | |
| Features | Adjustable hysteresis temperature、Over temperature protection、Fault diagnosis/status indication | |
| Current - Supply | 65uA | |
| Accuracy of Operating Temperature | ±1℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6665ASA45+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6665ASA45+T datasheets or manufacturer documentation.
Datasheet: MAX6665ASA45+T Datasheet (PDF)
The MAX6665ASA45+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.