
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices | |
| Package | TO-100 | |
| Standby Current | 300uA | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 5V~30V | |
| Tolerance | ±4℃ | |
| Features | Factory temperature calibration、Temperature threshold monitoring、Self-diagnosis function、On-chip temperature compensation、Hardware comparator / independent temperature control output |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD597AH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices | |
| Package | TO-100 | |
| Standby Current | 300uA | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 5V~30V | |
| Tolerance | ±4℃ | |
| Features | Factory temperature calibration、Temperature threshold monitoring、Self-diagnosis function、On-chip temperature compensation、Hardware comparator / independent temperature control output |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD597AH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD597AH datasheets or manufacturer documentation.
Datasheet: AD597AH Datasheet (PDF)
The AD597AH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.