


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-4 | |
| Standby Current | 700nA | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.08V~1.98V | |
| Tolerance | ±1℃ | |
| Features | Factory temperature calibration、Temperature threshold monitoring、Low-power standby、On-chip digital filtering/averaging | |
| Temperature Conversion Time | 6.4ms | |
| Interface | I2C、SMBus | |
| Temperature Resolution | 16bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMP114NBIYMTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-4 | |
| Standby Current | 700nA | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.08V~1.98V | |
| Tolerance | ±1℃ | |
| Features | Factory temperature calibration、Temperature threshold monitoring、Low-power standby、On-chip digital filtering/averaging | |
| Temperature Conversion Time | 6.4ms | |
| Interface | I2C、SMBus | |
| Temperature Resolution | 16bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMP114NBIYMTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMP114NBIYMTR datasheets or manufacturer documentation.
Datasheet: TMP114NBIYMTR Datasheet (PDF)
The TMP114NBIYMTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.