


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | AMS | |
| Package | WLCSP-6(1x1.5) | |
| Standby Current | 9uA | |
| Voltage - Supply | 1.71V~3.6V | |
| Tolerance | ±0.4℃ | |
| Features | Factory temperature calibration、Temperature threshold monitoring、Low-power standby | |
| Temperature Conversion Time | 36ms | |
| Interface | I2C | |
| Temperature Resolution | 16bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS6214-AWLT-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | AMS | |
| Package | WLCSP-6(1x1.5) | |
| Standby Current | 9uA | |
| Voltage - Supply | 1.71V~3.6V | |
| Tolerance | ±0.4℃ | |
| Features | Factory temperature calibration、Temperature threshold monitoring、Low-power standby | |
| Temperature Conversion Time | 36ms | |
| Interface | I2C | |
| Temperature Resolution | 16bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS6214-AWLT-L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AS6214-AWLT-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.