MAX31875R1TZS+T
Extended
* Images are for reference only
MAX31875R1TZS+T
Attributes
Value
MFR.Part #
MAX31875R1TZS+T
JLCPCB Part #
C3663352
Package
WLP-4(0.8x0.8)
Description
1.6V~3.6V WLP-4(0.8x0.8) Temperature Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Temperature Sensors
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageWLP-4(0.8x0.8)
Voltage - Supply1.6V~3.6V