


- Manufacturer
- MFR.Part #
- MAX6626RMTT+T
- JLCPCB Part #
- C3663339
- Package
- TDFN-6(3x3)
- Description
- 12bit 133ms 3V~5.5V I2C ±1℃ TDFN-6(3x3) Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-6(3x3) | |
| Voltage - Supply | 3V~5.5V | |
| Tolerance | ±1℃ | |
| Features | Temperature threshold monitoring、Low-power standby | |
| Temperature Conversion Time | 133ms | |
| Interface | I2C | |
| Temperature Resolution | 12bit |

* Images are for reference only
MAX6626RMTT+T
Extended- Manufacturer
- MFR.Part #
- MAX6626RMTT+T
- JLCPCB Part #
- C3663339
- Package
- TDFN-6(3x3)
- Description
- 12bit 133ms 3V~5.5V I2C ±1℃ TDFN-6(3x3) Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX6626RMTT+T
- JLCPCB Part #
- C3663339
- Package
- TDFN-6(3x3)
- Description
- 12bit 133ms 3V~5.5V I2C ±1℃ TDFN-6(3x3) Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6626RMTT+T Specifications
MAX6626RMTT+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-6(3x3) | |
| Voltage - Supply | 3V~5.5V | |
| Tolerance | ±1℃ | |
| Features | Temperature threshold monitoring、Low-power standby | |
| Temperature Conversion Time | 133ms | |
| Interface | I2C | |
| Temperature Resolution | 12bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6626RMTT+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6626RMTT+T Documents
MAX6626RMTT+T datasheets or manufacturer documentation.
Datasheet: MAX6626RMTT+T Datasheet (PDF)
MAX6626RMTT+T Schematic Symbol & PCB Footprint
The MAX6626RMTT+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.